The LL2012-FR12K is a surface mount fixed inductor from Murata with a core material of ceramic and a multi-layer technology. It has a nominal inductance of 0.12uH with a tolerance of 10% and a maximum DC current rating of 0.25A. The inductor is tested at a frequency of 100MHz and has a minimum quality factor of 19 and a minimum self resonant frequency of 650MHz. The component is available in an 0805 case size with dimensions of 2.2mm in length, 1.4mm in height, and 1.45mm in depth. The operating temperature range is from -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 19(Typ) |
| Minimum Self Resonant Frequency | 650M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.4mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |