The LL2012-FR18K is a surface mount fixed inductor from Murata, featuring a ceramic core material and a multi-layer technology. It has an inductance of 0.18uH with a tolerance of 10% and is tested at a frequency of 100MHz. The maximum DC current is 0.25A and the maximum DC resistance is 1.8. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 20(Typ) |
| Minimum Self Resonant Frequency | 500M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.4mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |