The LL2012-FR47K is a 0.47uH multi-layer ceramic inductor with a 10% tolerance, suitable for surface mount applications. It features a minimum quality factor of 20 and a minimum self resonant frequency of 300MHz. The inductor has a maximum DC current of 0.1A and a maximum DC resistance of 4 ohms. It operates over a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 20(Typ) |
| Minimum Self Resonant Frequency | 300M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.4mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |