
Multilayer Ceramic Capacitor (MLCC) with 47nF capacitance and 16V DC rating. Features X7R dielectric, 20% tolerance, and a 0805 (2012 metric) surface mount package. Operates from -55°C to 125°C, constructed with lead-free termination and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LLA215R71C473MA14L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LLA215R71C473MA14L technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLA |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLA215R71C473MA14L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
