
This 15nF multilayer ceramic capacitor is rated for 25V with a tolerance of 20%. It has a package quantity of 10000 and is packaged in tape and reel. The capacitor measures 0.5mm in height, 1.25mm in width, and 2mm in length. It is suitable for use in applications with operating temperatures ranging from -55°C to 125°C.
Murata LLA215R71E153MA14K technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | LLA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LLA215R71E153MA14K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
