This 2.2uF ceramic chip capacitor has a rated voltage of 4VDC with a tolerance of 20% and a dielectric of X7S. It is constructed with a flat construction and a ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is mounted using a surface mount method with a pad termination style. The package is a 0805 case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Dielectric | X7S |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |