
Multilayer Ceramic Capacitor, 2.2µF capacitance, 4V DC rated voltage, X7S dielectric, 20% tolerance. Features 0805 (2012 metric) SMD/SMT package, operating temperature range of -55°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
Murata LLA219C70G225MA01L technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7S |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLA |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLA219C70G225MA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
