
Multilayer Ceramic Capacitor, 0.1µF capacitance, 16V DC rated voltage, X7R dielectric, 20% tolerance. Features 0805 (2012 metric) SMD/SMT package, 125°C maximum operating temperature, and lead-free, RoHS compliant construction. Designed for surface mounting with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LLA219R71C104MA01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LLA219R71C104MA01L technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLA |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLA219R71C104MA01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
