
Multilayer Ceramic Capacitor, 22nF capacitance, 25V voltage rating, X7R dielectric, 20% tolerance. Features 0805 surface mount package with SMD/SMT termination, operating from -55°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
Murata LLA219R71E223MA01L technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLA |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLA219R71E223MA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
