Multilayer Ceramic Capacitor, 2.2µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features X7R dielectric, 125°C maximum operating temperature, and a 1206 imperial case code (3216 metric). Surface mountable with SMD/SMT terminations, constructed flat with dimensions of 3.2mm length, 1.6mm width, and 0.5mm height. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Murata LLA315R70J225MA14L technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLA |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLA315R70J225MA14L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
