
The LLA315R71C224MA14K is a 220nF ceramic capacitor with a 16V voltage rating and 20% tolerance. It is constructed with a flat, multilayer ceramic (MLCC) dielectric and has a 1206 package case size. The capacitor is surface mountable and is available in quantities of 10,000. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The LLA315R71C224MA14K is RoHS compliant and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Compliant |