Multilayer Ceramic Capacitor, 1uF capacitance, 16V DC rated voltage, and 20% tolerance. Features X7R dielectric, 1206 imperial case code (3216 metric), and surface mount termination. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant construction.
Murata LLA31MR71C105MA01L technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLA |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLA31MR71C105MA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.