The Murata LLC185R71C104MA13K is a 100nF ceramic capacitor with a voltage rating of 16V. It features a X7R dielectric and is constructed in a flat configuration. The capacitor is packaged in a 0306 surface mount package and is rated for operation between -55°C and 125°C. It is available in quantities of 10000 and is packaged on tape and reel for easy surface mount assembly.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | 0306 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Compliant |