
Cap Ceramic 0.01uF 25V X7R 20% Wide Terminal SMD 0306 125°C T/R
Murata LLC185R71E103MA01L technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0306 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LLC |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.