
The LLC219R71E104MA01K is a 100nF multilayer ceramic capacitor from Murata, rated for 25V with a tolerance of 20%. It features an X7R dielectric and is constructed in a flat, surface mount package type 0508. Operating temperature range is -55°C to 125°C.
Murata LLC219R71E104MA01K technical specifications.
| Capacitance | 100nF |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Length | 1.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.