
The LLC317R71H103MA01L is a 10nF ceramic capacitor with a 50V voltage rating and X7R dielectric. It has a 0612 package size and is constructed as a flat, surface mount component. Operating temperature range is -55°C to 125°C. The capacitor is available in quantities of 4000 and packaged on tape and reel.
Murata LLC317R71H103MA01L technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LLC |
| Termination | SMD/SMT |
| Thickness | 0.03inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.