
The Murata LLC31MR71C225MA13L is a 2.2uF ceramic capacitor with a 16V voltage rating and 20% tolerance. It has a X7R dielectric and is constructed in a flat, multilayer ceramic (MLCC) design. The capacitor is available in a 0612 package type, with a surface mount termination and a tape and reel packaging option. It operates over a temperature range of -55°C to 125°C.
Murata LLC31MR71C225MA13L technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.15mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LLC |
| Termination | SMD/SMT |
| Thickness | 0.03inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LLC31MR71C225MA13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.