
The Murata LLC31MR71H104MA01K is a 100nF ceramic capacitor with a voltage rating of 50V. It features a X7R dielectric and is constructed in a flat, multilayer ceramic (MLCC) design. The component is packaged in a 0612 surface mount package and is rated for operation between -55°C and 125°C. It is available on tape and reel for automated assembly.
Murata LLC31MR71H104MA01K technical specifications.
| Capacitance | 100nF |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.15mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.