
The Murata LLL153C70G474ME17E is a multilayer ceramic capacitor with a capacitance of 470nF and a tolerance of 20%. It has a voltage rating of 4V and is packaged in a 0204 case. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in cut tape packaging.
Murata LLL153C70G474ME17E technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0204 |
| Case Code (Metric) | 0510 |
| Package/Case | 0204 |
| Dielectric | X7S |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Thickness | 300um |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL153C70G474ME17E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
