
This 2.2uF ceramic capacitor from Murata features a 4V DC rated voltage and operates within a temperature range of -55C to 125C. It has a compact 0306 package type and measures 1.6mm in width, 0.8mm in length, and 0.5mm in height. The capacitor is designed for use in a variety of applications, including those requiring high-frequency and high-temperature performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LLL185C70G225ME01K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 0.8 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LLL185C70G225ME01K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.