
This 0.22uF ceramic capacitor is designed for operation at temperatures up to 125 degrees Celsius. It has a DC rated voltage of 10V and is packaged in a 0306 format. The capacitor is a multilayer ceramic type with a width of 1.6mm and a length of 0.8mm. It has a height of 0.5mm and a total of 2 terminals.
Murata LLL185R71A224MA01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 0.8 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LLL185R71A224MA01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.