
The LLL185R71C473MA01K is a 47nF ceramic capacitor with X7R dielectric and 20% tolerance. It is available in a 0306 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Murata LLL185R71C473MA01K technical specifications.
| Capacitance | 47nF |
| Package/Case | 0306 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL185R71C473MA01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.