
This 2.2nF ceramic capacitor is rated for 50V and features an X7R dielectric. It is constructed in a flat configuration and has a maximum operating temperature of 125°C. The component is lead-free and compliant with RoHS regulations. It is available in a package quantity of 10,000 and is packaged on a tape and reel. The capacitor has a surface mount termination and a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Package/Case | 0306 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |