
Multilayer ceramic capacitor with X7R dielectric, offering 2.2nF capacitance and a 50V DC rating. Features a 20% tolerance and operates across a -55°C to 125°C temperature range. This surface mount component utilizes a 0306 case code (0.8mm x 1.6mm x 0.6mm) and is RoHS compliant.
Murata LLL185R71H222MA01L technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Package/Case | 0306 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 0.8mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL185R71H222MA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
