The Murata LLL185R71H222MD01L is a 2.2nF ceramic capacitor with a 50V voltage rating and X7R dielectric. It has a surface mount termination and is available in a 0306 package type. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is constructed with a flat construction and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LLL185R71H222MD01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Package/Case | 0306 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.6mm |
| Length | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL185R71H222MD01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.