Multilayer ceramic capacitor, 100nF capacitance, 16V DC rated voltage, X7R dielectric, 20% tolerance. Surface mount component with 0508 case code, measuring 1.25mm length, 2mm depth, and 0.5mm height. Features wide terminal SMD construction, operating from -55°C to 125°C, and is lead-free and RoHS compliant. Packaged in tape and reel.
Murata LLL215R71C104MA11L technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.02inch |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL215R71C104MA11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
