
Multilayer ceramic capacitor with X7R dielectric, offering 0.1µF capacitance and a 25V voltage rating. Features a 20% tolerance and operates across a temperature range of -55°C to 125°C. Surface mountable in a 0508 (1220 metric) case code, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LLL216R71E104MA01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LLL216R71E104MA01L technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL216R71E104MA01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
