
Multilayer Ceramic Capacitor with 220nF capacitance and 16V DC rating. Features X7R dielectric, 20% tolerance, and a wide terminal SMD construction. This surface mount component is housed in a 0508 (1220 metric) case, measuring 1.25mm x 2mm x 0.85mm, and operates from -55°C to 125°C. Packaged in tape and reel, it is RoHS compliant and lead-free.
Murata LLL219R71C224MA01L technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL219R71C224MA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.