
The LLL315R71A474MA11K is a multilayer ceramic capacitor with a capacitance of 470nF and a tolerance of 20%. It has a package type of 0612 and a dielectric of X7R. The capacitor is designed for surface mount applications and is available in a tape and reel packaging format with a quantity of 10000 units. The operating temperature range is -55°C to 125°C, making it suitable for a variety of applications. The component is RoHS compliant and is manufactured by Murata.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |