Multilayer Ceramic Capacitor (MLCC) with 0.022µF capacitance and 25VDC rated voltage. Features X7R dielectric with ±20% capacitance tolerance and a 2-terminal, flat ceramic chip construction. Surface mountable in a 0612 package (1.6mm x 3.2mm x 0.5mm), operating from -55°C to 125°C.
Murata LLL315R71E223MA11L technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0612 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.5 |
| Product Weight (g) | 0.015 |
| Length Tolerance (mm) | ±0.15 |
| Depth Tolerance (mm) | ±0.15 |
| Height Tolerance (mm) | -0.15 |
| Number of Terminals | 2 |
| Size (mm) | 1.6 X 3.2 X 0.5 |
| Capacitance | 0.022uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LLL315R71E223MA11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.