
The LLL315R71E473MA11K is a 47nF ceramic capacitor from Murata, featuring a 0612 package and surface mount termination. It has a tolerance of 20% and is constructed with X7R dielectric material. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |