The LLL315R71H103MA11B is a 0.01uF ceramic chip capacitor with a 50VDC voltage rating and 20% tolerance. It features an X7R dielectric and a 0612 package with surface mount terminals. Operating temperature range is -55°C to 125°C. This component is a multilayer ceramic capacitor with a flat construction and wide terminal termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Package/Case | 0612 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Wide Terminal |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |