
The LLL317R71C104MA01L is a 100nF ceramic capacitor from Murata with a voltage rating of 16V and a tolerance of 20%. It features a multilayer ceramic construction with an X7R dielectric and is available in a 0612 package type. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for surface mount applications.
Murata LLL317R71C104MA01L technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0612 |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL317R71C104MA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.