
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 25V DC rating. Features X7R dielectric, 20% tolerance, and a wide terminal SMD package in 0612 (1632 metric) case code. Operates from -55°C to 125°C, constructed with ceramic material, and is lead-free and RoHS compliant. Designed for surface mounting with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LLL317R71E104MA01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL317R71E104MA01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.