
This 150nF multilayer ceramic capacitor is rated for 25V DC and has a tolerance of 20%. It is available in a 0612 SMD package and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C. This component is lead free and RoHS compliant.
Murata LLL317R71E154MA01L technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Height | 700um |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL317R71E154MA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.