
This 47nF ceramic capacitor is a multilayer MLCC with a 25V voltage rating and X7R dielectric. It has a package size of 0612 and is constructed in a flat configuration. The capacitor is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 4000 pieces per reel.
Murata LLL317R71E473MA01L technical specifications.
| Capacitance | 47nF |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL317R71E473MA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.