This 10nF multilayer ceramic capacitor is rated for 50V and has a tolerance of 20%. It is packaged in a 0612 SMD/SMT package and is available in quantities of 4000. The operating temperature range is -55°C to 125°C. This component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | 0612 |
| Height | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 3.2mm |
| RoHS | Not Compliant |