
Multilayer Ceramic Capacitor (MLCC) with 47nF capacitance and 50V DC rating. Features X7R dielectric, 20% tolerance, and a wide terminal SMD 0612 (1632 metric) case. Operates from -55°C to 125°C, with dimensions of 1.6mm length, 3.2mm depth, and 0.7mm height. Surface mountable and supplied on tape and reel, this lead-free and RoHS compliant component is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LLL317R71H473MA01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL317R71H473MA01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
