
This 1uF ceramic capacitor features a 4V voltage rating and 20% tolerance. It is constructed with a flat construction and has a dielectric of X7S. The capacitor is available in a 0805 package with a surface mount termination. Operating temperature range is -55°C to 125°C. The component is RoHS compliant and available in quantities of 10,000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7S |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 1.25mm |
| RoHS | Compliant |