Multilayer ceramic capacitor with X7R dielectric, offering 470nF capacitance and a 6.3V DC rating. Features a 20% tolerance and operates across a wide temperature range from -55°C to 125°C. This surface mount component is housed in an 0805 (2012 metric) case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LLM215R70J474MA11L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLM215R70J474MA11L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
