2.2µF, 6.3V multilayer ceramic capacitor with X7R dielectric and 20% tolerance. Features a 1206 imperial (3216 metric) SMD/SMT package, operating from -55°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Murata LLM315R70J225MA11L technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLM315R70J225MA11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
