Multilayer Ceramic Capacitor, 0.22µF capacitance, 16V DC rated voltage, X7R dielectric, 20% tolerance. Features a 1206 (3216 metric) surface mount package with SMD/SMT termination, measuring 3.2mm length, 1.6mm width, and 0.5mm height. Operates across a temperature range of -55°C to 125°C. Lead-free and RoHS compliant.
Murata LLM315R71C224MA11L technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLM315R71C224MA11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.