The LLP2012-F15NG is a surface mount fixed inductor from Murata with a thick film ceramic core material and a tolerance of 2%. It has an inductance of 0.015uH and a maximum DC current of 0.3. The inductor is tested at a frequency of 100M and has a minimum quality factor of 9 and a minimum self resonant frequency of 2250M. It is available in an 0805 case size with dimensions of 2.2x1.45mm and a height of 0.65mm. The operating temperature range is -55C to 125C.
Murata LLP2012-F15NG technical specifications.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 9 |
| Minimum Self Resonant Frequency | 2250M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.65mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLP2012-F15NG to view detailed technical specifications.
No datasheet is available for this part.