The LLP2012-F1N0G is a surface mount fixed inductor from Murata with a core material of ceramic and a thick film technology. It has an inductance of 0.001uH with a tolerance of 2% and a maximum DC current of 1.3A. The inductor's maximum DC resistance is 0.1R and its minimum quality factor is 7. The self resonant frequency is typically 10,000MHz. The inductor is available in a 0805 case size with dimensions of 2.2mm in length, 0.65mm in height, and 1.45mm in depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.001uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 7 |
| Minimum Self Resonant Frequency | 10000M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.65mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |