This 0805 surface mount fixed inductor from Murata features a ceramic core and thick film technology. It has an inductance of 0.0018uH with a tolerance of 2% and is tested at a frequency of 100M. The maximum DC current is 0.8A and the maximum DC resistance is 0.15R. The minimum quality factor is 6 and the minimum self resonant frequency is 8GHz. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.0018uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 6 |
| Minimum Self Resonant Frequency | 8000M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.65mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |