Inductor RF Chip Thick Film 0.027uH 2% 100MHz 9Q-Factor Ceramic 0.2A 1.8Ohm DCR 0805 T/R
Murata LLP2012-F27NG technical specifications.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 9 |
| Minimum Self Resonant Frequency | 1650M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.65mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLP2012-F27NG to view detailed technical specifications.
No datasheet is available for this part.