Inductor RF Chip Thick Film 0.082uH 2% 100MHz 8Q-Factor Ceramic 0.09A 6Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.09A |
| Max DC Resistance | 6Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 900M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.65mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |