The LLQ1608-F10NJ is a high frequency chip inductor from Murata, featuring a wirewound technology with a ceramic core material. It has an inductance of 0.01uH with a tolerance of 5%, and is tested at a frequency of 250MHz. The inductor can handle a maximum DC current of 0.7A and has a maximum DC resistance of 0.13 ohms. It is designed for surface mount applications and has a case size of 0603. The operating temperature range is from -40 to 125 degrees Celsius.
Murata LLQ1608-F10NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 31 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ1608-F10NJ to view detailed technical specifications.
No datasheet is available for this part.