The LLQ1608-F11NJ is a high frequency wirewound inductor from Murata, featuring a ceramic core and a 0603 case size. It has an inductance of 0.011uH with a tolerance of 5% and is tested at 250MHz. The inductor can handle a maximum DC current of 0.7A and has a maximum DC resistance of 0.107. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.011uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.107Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |