The LLQ1608-F12NG is a high frequency ceramic wirewound inductor from Murata. It features a core material of ceramic and a type of wirewound technology. The inductor has an inductance of 0.012uH with a tolerance of 2%. It can withstand a maximum DC current of 0.7 and has a maximum DC resistance of 0.13. The inductor is available in a 0603 case size and has a product length of 1.8, height of 1.02, and product depth of 1.12. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |